RS PRO Analogue Pressure Gauge 4bar Back Entry 50mm Outside Diameter

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
50mm
Case Material
ABS
Pressure Gauge Type
Dial
Country of Origin
Italy
Product details
50mm Diameter Pressure Gauge
Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C
EGP 1,609.15
EGP 1,609.15 Each (ex VAT)
Calibration type
No Calibration
1
EGP 1,609.15
EGP 1,609.15 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
50mm
Case Material
ABS
Pressure Gauge Type
Dial
Country of Origin
Italy
Product details
50mm Diameter Pressure Gauge
Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C