RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %

RS Stock No.: 259-561Brand: RS PRODistrelec Article No.: 30418690
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

100µA

Cutout Width

50mm

Depth

14mm

Meter Accuracy

±20 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

RS Pro

Approvals

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in

EGP 937.09

EGP 937.09 Each (ex VAT)

RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %

EGP 937.09

EGP 937.09 Each (ex VAT)

RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Value

100µA

Cutout Width

50mm

Depth

14mm

Meter Accuracy

±20 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

RS Pro

Approvals

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in