RS PRO Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 92mm x 92mm, 1 % Moving Coil

RS Stock No.: 186-2506Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

0/300A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0/300A For Shunt 75mV

Country of Origin

India

Stock information temporarily unavailable.

EGP 2,561.92

EGP 2,561.92 Each (ex VAT)

RS PRO Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 92mm x 92mm, 1 % Moving Coil

EGP 2,561.92

EGP 2,561.92 Each (ex VAT)

RS PRO Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 92mm x 92mm, 1 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Value

0/300A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0/300A For Shunt 75mV

Country of Origin

India