RS PRO Analogue Indoor Camera

RS Stock No.: 776-9374Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

Yes

Focal Length

2.8 → 12mm

Sensor Type

1/3 in Super HAD II CCD

Diameter

147mm

Height

111 mm

Country of Origin

Korea, Republic Of

Product details

RS Pro Analogue Indoor Camera, Vandal Resistant

The RS Pro Analogue Indoor Camera is an affordable product that offers high-quality video surveillance and essential features that are ideal in securing small to medium-sized applications. It is packed with innovative features such as 1/3" Colour SONY Super HAD II CCD Image Sensor, great resolution (700 TV Lines) and Motion Detection. All of these is nicely packed in small, vandal resistant body. It is an ideal choice for use in exposed areas that can be prone to vandalism.

Features and Benefits:

• 1/3" Colour SONY Super HAD II CCD
• 700TV Line (NTSC & PAL)
• Minimum Illumination: 0.005Lux (F:1.2)
• Motion Detection / Privacy Masking
• Power Source: 12Vdc (6.5 ∼ 28V, 75mA)

Typical application:

• Retail
• Schools
• Airports
• Prisons
• Banking
• Offices
• Transport

Frequently asked questions and answers:

Is the camera waterproof?

No, the camera isn’t waterproof and can only be used indoor.

Does the camera need a separate power supply or can it be powered via video cable from a recorder?

The camera is 12 V operated device and needs a separate power supply. The video connection is used only for transmitting the video.

You may be interested in
RS PRO Analogue Indoor, Outdoor CCTV Camera
EGP 28,655.03Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor Camera

P.O.A.

RS PRO Analogue Indoor Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Analogue Indoor, Outdoor CCTV Camera
EGP 28,655.03Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

Yes

Focal Length

2.8 → 12mm

Sensor Type

1/3 in Super HAD II CCD

Diameter

147mm

Height

111 mm

Country of Origin

Korea, Republic Of

Product details

RS Pro Analogue Indoor Camera, Vandal Resistant

The RS Pro Analogue Indoor Camera is an affordable product that offers high-quality video surveillance and essential features that are ideal in securing small to medium-sized applications. It is packed with innovative features such as 1/3" Colour SONY Super HAD II CCD Image Sensor, great resolution (700 TV Lines) and Motion Detection. All of these is nicely packed in small, vandal resistant body. It is an ideal choice for use in exposed areas that can be prone to vandalism.

Features and Benefits:

• 1/3" Colour SONY Super HAD II CCD
• 700TV Line (NTSC & PAL)
• Minimum Illumination: 0.005Lux (F:1.2)
• Motion Detection / Privacy Masking
• Power Source: 12Vdc (6.5 ∼ 28V, 75mA)

Typical application:

• Retail
• Schools
• Airports
• Prisons
• Banking
• Offices
• Transport

Frequently asked questions and answers:

Is the camera waterproof?

No, the camera isn’t waterproof and can only be used indoor.

Does the camera need a separate power supply or can it be powered via video cable from a recorder?

The camera is 12 V operated device and needs a separate power supply. The video connection is used only for transmitting the video.

You may be interested in
RS PRO Analogue Indoor, Outdoor CCTV Camera
EGP 28,655.03Each (ex VAT)