RS PRO Analogue Bench Power Supply, 0 → 30V, 6A, 3-Output, 385W - UKAS Calibrated

RS Stock No.: 275-4777Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-3060

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

6A

Power Rating

385W

Number of Displays

1

Bench Power Supply Type

Triple Output DC Power Supply

Type

Programmable DC Power Supply

Digital/Analogue

Analogue

Input Connector

LAN, RS232, USB

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 211,658.65

EGP 211,658.65 Each (ex VAT)

RS PRO Analogue Bench Power Supply, 0 → 30V, 6A, 3-Output, 385W - UKAS Calibrated

Calibration type

EGP 211,658.65

EGP 211,658.65 Each (ex VAT)

RS PRO Analogue Bench Power Supply, 0 → 30V, 6A, 3-Output, 385W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-3060

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

6A

Power Rating

385W

Number of Displays

1

Bench Power Supply Type

Triple Output DC Power Supply

Type

Programmable DC Power Supply

Digital/Analogue

Analogue

Input Connector

LAN, RS232, USB

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China