RS PRO Amber Masking Tape 20mm x 33m
RS Stock No.: 279-6671Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
Polyimide Film
Adhesive Material
Silicone
Width
20mm
Length
33m
Thickness
0.07mm
Colour
Amber
Country of Origin
China
EGP 1,636.96
EGP 1,636.96 Each (ex VAT)
RS PRO Amber Masking Tape 20mm x 33m
1
EGP 1,636.96
EGP 1,636.96 Each (ex VAT)
RS PRO Amber Masking Tape 20mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBacking Material
Polyimide Film
Adhesive Material
Silicone
Width
20mm
Length
33m
Thickness
0.07mm
Colour
Amber
Country of Origin
China