RS PRO Amber Flashing Warning Light, 12 V dc, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP67

RS Stock No.: 907-5955Brand: RS PRODistrelec Article No.: 30403655
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

350mA

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Multifunction

Yes

Height

28mm

IP Rating

IP67

Base Length

105mm

Standards Met

EMC (ECE R10), RoHS Compliant

Base Width

38mm

Special Features

EMC Approved, Multiple Units Can be Linked for Synchronised/Alternate Flash

Distrelec Product Id

30403655

Product details

RS PRO LED Warning Light Modules

Designed for simple surface mounting these LED Warning Lights Modules from our own RS PRO brand provide an impressive wide angle light output along with a working life in excess of 50,000 hours. A range of dual voltage that are compatible with both 12V and 24V power systems and combine low power consumption with multiple flash patterns.

Features and Benefits

• 15 flash patterns are incorporated into the device as standard, which are easily selected by the user and can be altered if required
• 3x LED light ensuring maximum reliability and minimum maintenance
• Waterproof
• IP67 rated ingress protection
• Standard features also include simple synchronisation of multiple units and diming function for night use
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty
• Steady on function
• Materials: Strong UV stabilised polycarbonate lens
• Versatile for application to any vehicle

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

EGP 5,062.91

EGP 5,062.91 Each (ex VAT)

RS PRO Amber Flashing Warning Light, 12 V dc, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP67

EGP 5,062.91

EGP 5,062.91 Each (ex VAT)

RS PRO Amber Flashing Warning Light, 12 V dc, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

350mA

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Multifunction

Yes

Height

28mm

IP Rating

IP67

Base Length

105mm

Standards Met

EMC (ECE R10), RoHS Compliant

Base Width

38mm

Special Features

EMC Approved, Multiple Units Can be Linked for Synchronised/Alternate Flash

Distrelec Product Id

30403655

Product details

RS PRO LED Warning Light Modules

Designed for simple surface mounting these LED Warning Lights Modules from our own RS PRO brand provide an impressive wide angle light output along with a working life in excess of 50,000 hours. A range of dual voltage that are compatible with both 12V and 24V power systems and combine low power consumption with multiple flash patterns.

Features and Benefits

• 15 flash patterns are incorporated into the device as standard, which are easily selected by the user and can be altered if required
• 3x LED light ensuring maximum reliability and minimum maintenance
• Waterproof
• IP67 rated ingress protection
• Standard features also include simple synchronisation of multiple units and diming function for night use
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty
• Steady on function
• Materials: Strong UV stabilised polycarbonate lens
• Versatile for application to any vehicle

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.