RS PRO Aluminium Satin Door Bolt, 100mm

RS Stock No.: 893-8641Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Finish

Satin

Dimensions

100 mm x 25mm

Length

100mm

Stock information temporarily unavailable.

EGP 328.63

EGP 328.63 Each (ex VAT)

RS PRO Aluminium Satin Door Bolt, 100mm

EGP 328.63

EGP 328.63 Each (ex VAT)

RS PRO Aluminium Satin Door Bolt, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Finish

Satin

Dimensions

100 mm x 25mm

Length

100mm