RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 120+ Grade, P120 Grit, 100 in pack

RS Stock No.: 188-3394Brand: RS PROIMPA: 614651
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

150mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P120

Number in Pack

100

Grade

120+

Maximum Safe Speed

10000rpm

Material Cut

Wood, Metal, Plastic, Fibreglass

Application

Sanding & finishing

Disc Shape

Round

Country of Origin

China

EGP 3,860.00

EGP 38.60 Each (In a Pack of 100) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 120+ Grade, P120 Grit, 100 in pack

EGP 3,860.00

EGP 38.60 Each (In a Pack of 100) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 120+ Grade, P120 Grit, 100 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

150mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P120

Number in Pack

100

Grade

120+

Maximum Safe Speed

10000rpm

Material Cut

Wood, Metal, Plastic, Fibreglass

Application

Sanding & finishing

Disc Shape

Round

Country of Origin

China