RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, Fine Grade, P120 Grit, 5 in pack

RS Stock No.: 184-9237Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Type

Grinding Disc

Disc Diameter

115mm

Thickness

6mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P120

Number in Pack

5

Grade

Fine

Maximum Safe Speed

13200rpm

Application

Grinding, Weld Dressing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia

Stock information temporarily unavailable.

EGP 1,962.20

EGP 392.44 Each (In a Pack of 5) (ex VAT)

RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, Fine Grade, P120 Grit, 5 in pack

EGP 1,962.20

EGP 392.44 Each (In a Pack of 5) (ex VAT)

RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, Fine Grade, P120 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Type

Grinding Disc

Disc Diameter

115mm

Thickness

6mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P120

Number in Pack

5

Grade

Fine

Maximum Safe Speed

13200rpm

Application

Grinding, Weld Dressing

Material Cut

Stainless Steel, Steel

Disc Shape

Round

Country of Origin

Slovenia