RS PRO Aluminium Blind Rivet, 3.2mm
RS Stock No.: 206-5385Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
10mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
5mm
Thickness of Material Maximum
7mm
Colour
Grey
Finish
Plain
EGP 478.16
EGP 478.16 1 Bag of 100 (ex VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
1
EGP 478.16
EGP 478.16 1 Bag of 100 (ex VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
10mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
5mm
Thickness of Material Maximum
7mm
Colour
Grey
Finish
Plain