RS PRO Aluminium Angle 13mm x 13mm x 3mm

Technical Document
Specifications
Brand
RS ProForm
Angle
Length
1m
Material
Aluminium
Width
13mm
Height
13mm
Thickness
3mm
Material Grade
HE9TF
Country of Origin
United Kingdom
Product details
RS PRO Metal Aluminium Angles - Aluminium Sections
RS PRO range of aluminium angles offer very good strength and corrosion resistance making them ideal for all structural projects, for use on roofs, bridges, transport and all other high stress applications. These metal angles are suitable for both commercial and DIY applications.
Aluminium is easy to cut and to drill making these angles a popular choice for fabrication work and welding. These RS PRO metal angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.
RS PRO stock the following sizes:
681-687 - 1/2in x 1/2in x 1/8in Aluminium Angle
681-693 - 3/4in x 3/4in x 1/8in Aluminium Angle
681-700 - 1in x 1in x 1/8in Aluminium Angle
681-716 - 1-1/2in x 1-1/2in x 1/8in Aluminium Angle
446-6729 - 2in x 2in x 1/4in Aluminium Angle
446-6735 - 4in x 2in x 1/4in Aluminium Angle
446-6741 - 3in x 3in x 1/4in Aluminium Angle
681-722 - Aluminium Channel 1m x 1/2in x 1/2in x 1/8in
681-738 - Aluminium Channel 1m x 3/4in x 3/4in x 1/8in
681-744 - Aluminium Channel 1m x 1in x 1in x 1/8in
681-750 - Aluminium Channel 1m x 1-1/2in x 1-1/2in x 1/8in
446-6713 - Aluminium Channel 1m x 2in x 2in x 1/4in
681-766 - Aluminium T Section 1m x 3/4in x 3/4in x 1/8in
681-772 - Aluminium T Section 1m x 1in x 1in x 1/8in
681-788 - Aluminium T Section 1m x 1-1/2in x 1-1/2in x 1/8in
Features and Benefits:
Good strength and corrosion resistance
Aluminium is easy to drill, cut and machine, and can be welded and soldered
Supplied in 1m lengths
Multi-purpose use angles
Angles available in a variety of widths, heights and thickness
Typical Applications:
Metal angles (also known as Angle Iron) and steel angles are L shaped lengths of metal with often equal size sides and can be used in various industries. Metal angles like these RS PRO aluminium angles can be found in a wide range of industries such as:
Window and door construction
Fabrication
Fencing and Ironmongery
Construction
DIY around the home
FAQs
What are metal angles?
In general, angles are L-shaped products and are often used in structural applications and general fabrication. Metal angles can also be made from various materials such as aluminium, stainless steel, rolled steel and brass. Metal angles are available in equal leg (legs are the same length) or unequal leg (legs are different sizes). Aluminium angle has better corrosion resistance than mild steel angle, however, mild steel angle is stronger due to the iron content of the base metal. Metal angles can also be finished with a range of processes such as painting, powder coating, blackening and anodising. Powder coating angles provides a protective and sometimes decorative layer to the metal protecting it from rust over time.
Why RS PRO ?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS1474 HE30TF (BS EN 754-5: 1996 6063 T6)
EGP 4,965.15
EGP 4,965.15 1 Lot of 5 (ex VAT)
1
EGP 4,965.15
EGP 4,965.15 1 Lot of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForm
Angle
Length
1m
Material
Aluminium
Width
13mm
Height
13mm
Thickness
3mm
Material Grade
HE9TF
Country of Origin
United Kingdom
Product details
RS PRO Metal Aluminium Angles - Aluminium Sections
RS PRO range of aluminium angles offer very good strength and corrosion resistance making them ideal for all structural projects, for use on roofs, bridges, transport and all other high stress applications. These metal angles are suitable for both commercial and DIY applications.
Aluminium is easy to cut and to drill making these angles a popular choice for fabrication work and welding. These RS PRO metal angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.
RS PRO stock the following sizes:
681-687 - 1/2in x 1/2in x 1/8in Aluminium Angle
681-693 - 3/4in x 3/4in x 1/8in Aluminium Angle
681-700 - 1in x 1in x 1/8in Aluminium Angle
681-716 - 1-1/2in x 1-1/2in x 1/8in Aluminium Angle
446-6729 - 2in x 2in x 1/4in Aluminium Angle
446-6735 - 4in x 2in x 1/4in Aluminium Angle
446-6741 - 3in x 3in x 1/4in Aluminium Angle
681-722 - Aluminium Channel 1m x 1/2in x 1/2in x 1/8in
681-738 - Aluminium Channel 1m x 3/4in x 3/4in x 1/8in
681-744 - Aluminium Channel 1m x 1in x 1in x 1/8in
681-750 - Aluminium Channel 1m x 1-1/2in x 1-1/2in x 1/8in
446-6713 - Aluminium Channel 1m x 2in x 2in x 1/4in
681-766 - Aluminium T Section 1m x 3/4in x 3/4in x 1/8in
681-772 - Aluminium T Section 1m x 1in x 1in x 1/8in
681-788 - Aluminium T Section 1m x 1-1/2in x 1-1/2in x 1/8in
Features and Benefits:
Good strength and corrosion resistance
Aluminium is easy to drill, cut and machine, and can be welded and soldered
Supplied in 1m lengths
Multi-purpose use angles
Angles available in a variety of widths, heights and thickness
Typical Applications:
Metal angles (also known as Angle Iron) and steel angles are L shaped lengths of metal with often equal size sides and can be used in various industries. Metal angles like these RS PRO aluminium angles can be found in a wide range of industries such as:
Window and door construction
Fabrication
Fencing and Ironmongery
Construction
DIY around the home
FAQs
What are metal angles?
In general, angles are L-shaped products and are often used in structural applications and general fabrication. Metal angles can also be made from various materials such as aluminium, stainless steel, rolled steel and brass. Metal angles are available in equal leg (legs are the same length) or unequal leg (legs are different sizes). Aluminium angle has better corrosion resistance than mild steel angle, however, mild steel angle is stronger due to the iron content of the base metal. Metal angles can also be finished with a range of processes such as painting, powder coating, blackening and anodising. Powder coating angles provides a protective and sometimes decorative layer to the metal protecting it from rust over time.
Why RS PRO ?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS1474 HE30TF (BS EN 754-5: 1996 6063 T6)