RS PRO Aluminium Aluminium Aluminium Case, IP40, Aluminium Lid, 261 x 300 x 134mm
RS Stock No.: 288-3196Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
261 mm
External Height
134 mm
External Width
300 mm
External Dimensions
261 x 300 x 134mm
IP Rating
IP40
Colour
Aluminium
Lid Colour
Aluminium
Flanged
No
Weight
1620g
Transparent Door
No
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 10,604.58
EGP 10,604.58 Each (ex VAT)
RS PRO Aluminium Aluminium Aluminium Case, IP40, Aluminium Lid, 261 x 300 x 134mm
1
EGP 10,604.58
EGP 10,604.58 Each (ex VAT)
RS PRO Aluminium Aluminium Aluminium Case, IP40, Aluminium Lid, 261 x 300 x 134mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
261 mm
External Height
134 mm
External Width
300 mm
External Dimensions
261 x 300 x 134mm
IP Rating
IP40
Colour
Aluminium
Lid Colour
Aluminium
Flanged
No
Weight
1620g
Transparent Door
No
Country of Origin
Poland