RS PRO Aluminium 3 steps Step Ladder, 0.616m platform height, 1.244m open length
RS Stock No.: 187-4994Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Treads
3
Stiles Material
Aluminium
Tread Material
Aluminium
Platform Height
0.616m
Open Length
1.244m
Weight
3.8kg
Country of Origin
Netherlands
Stock information temporarily unavailable.
EGP 25,191.07
EGP 25,191.07 Each (ex VAT)
RS PRO Aluminium 3 steps Step Ladder, 0.616m platform height, 1.244m open length
1
EGP 25,191.07
EGP 25,191.07 Each (ex VAT)
RS PRO Aluminium 3 steps Step Ladder, 0.616m platform height, 1.244m open length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Treads
3
Stiles Material
Aluminium
Tread Material
Aluminium
Platform Height
0.616m
Open Length
1.244m
Weight
3.8kg
Country of Origin
Netherlands