RS PRO Alkaline Manganese Dioxide 12V, A23 Battery
RS Stock No.: 194-087Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
A23
Model Number
LR23A
Nominal Voltage
12V
Chemistry
Alkaline Manganese Dioxide
Capacity
55mAh
Terminal Type
Standard
IEC Name
8LR932
Dimensions
10.1 x 28.1mm
Number of Batteries Supplied
1
Country of Origin
China
EGP 202.03
EGP 202.03 Each (ex VAT)
RS PRO Alkaline Manganese Dioxide 12V, A23 Battery
1
EGP 202.03
EGP 202.03 Each (ex VAT)
RS PRO Alkaline Manganese Dioxide 12V, A23 Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
A23
Model Number
LR23A
Nominal Voltage
12V
Chemistry
Alkaline Manganese Dioxide
Capacity
55mAh
Terminal Type
Standard
IEC Name
8LR932
Dimensions
10.1 x 28.1mm
Number of Batteries Supplied
1
Country of Origin
China