RS PRO Alkaline 12V, A27 Battery

RS Stock No.: 801-0718Brand: RS PRODistrelec Article No.: 30424485
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

A27

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

25mAh

IEC Name

8LR732

Terminal Type

Standard

Dimensions

8 x 28.2mm

Number of Batteries Supplied

1

Country of Origin

China

Product details

RS Alkaline Battery 27A (L828)

An Alkaline A27 12V battery from RS Pro. This battery is a non-standard size A27 battery designed for reliability in specialist applications such as keyfob remote controls, garage door, cigarette lighters, photographic equipment, etc. With a wide temperature operating range, and long shelf life can be are an ideal choice for any household or professional applications that require this special A27 battery size.

Features and benefits:
• High-power 12V alkaline battery
• High voltage response, stable during most of the lifetime of the application
• Low self-discharge rate
• Ease of use
• Wide operating temperature range
• Long storage and operational life

Typical Applications:
Alkaline speciality size batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Remote Controls
• Photographic Equipment
• Memory Backups
• Wall Clocks
• Automotive Electronics
• Professional Electronics

FAQ’s
• Are Alkaline Batteries Harmful? - Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
•How to dispose of Alkaline Batteries? -Recycle responsibly, a wide range of schemes are available.

Safety Advice
• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
• Batteries, in all their aspects, should be in accordance with IEC 60086-1 and IEC 60086-2

Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
RS PRO Alkaline 12V, A27 Battery
P.O.A.Each (ex VAT)
Duracell Alkaline 12V, A23 Battery
EGP 494.581 Pack of 2 (ex VAT)
RS PRO Alkaline 12V, A23 Battery
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 168.46

EGP 168.46 Each (ex VAT)

RS PRO Alkaline 12V, A27 Battery

EGP 168.46

EGP 168.46 Each (ex VAT)

RS PRO Alkaline 12V, A27 Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Alkaline 12V, A27 Battery
P.O.A.Each (ex VAT)
Duracell Alkaline 12V, A23 Battery
EGP 494.581 Pack of 2 (ex VAT)
RS PRO Alkaline 12V, A23 Battery
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

A27

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

25mAh

IEC Name

8LR732

Terminal Type

Standard

Dimensions

8 x 28.2mm

Number of Batteries Supplied

1

Country of Origin

China

Product details

RS Alkaline Battery 27A (L828)

An Alkaline A27 12V battery from RS Pro. This battery is a non-standard size A27 battery designed for reliability in specialist applications such as keyfob remote controls, garage door, cigarette lighters, photographic equipment, etc. With a wide temperature operating range, and long shelf life can be are an ideal choice for any household or professional applications that require this special A27 battery size.

Features and benefits:
• High-power 12V alkaline battery
• High voltage response, stable during most of the lifetime of the application
• Low self-discharge rate
• Ease of use
• Wide operating temperature range
• Long storage and operational life

Typical Applications:
Alkaline speciality size batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Remote Controls
• Photographic Equipment
• Memory Backups
• Wall Clocks
• Automotive Electronics
• Professional Electronics

FAQ’s
• Are Alkaline Batteries Harmful? - Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
•How to dispose of Alkaline Batteries? -Recycle responsibly, a wide range of schemes are available.

Safety Advice
• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
• Batteries, in all their aspects, should be in accordance with IEC 60086-1 and IEC 60086-2

Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
RS PRO Alkaline 12V, A27 Battery
P.O.A.Each (ex VAT)
Duracell Alkaline 12V, A23 Battery
EGP 494.581 Pack of 2 (ex VAT)
RS PRO Alkaline 12V, A23 Battery
P.O.A.Each (ex VAT)