Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Red
Background Colour
White
Pack Quantity
180
Length
38mm
Width
12.7mm
Text Message
Guarantee Broken
Country of Origin
United Kingdom
Product details
Fracturing Tamper Proof Adhesive Security Labels
RS Pro self-adhesive vinyl film labels (also called stickers) with clear pre-printed text. Once applied, these labels stick to most smooth surfaces and cannot be removed without fracturing. These adhesive labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3767 – GUARANTEE VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3773 – CALIBRATION VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3789 – CALIBRATION VOID IF BROKEN, diameter 19 mm
445-4142 – Q.A.SEAL, diameter 16 mm
450-6372 – GUARANTEE VOID IF SEAL BROKEN, diameter 19 mm
What are fracturing labels?
Fracturing labels are a type of security label which has tamper-proof features. These labels are virtually impossible to remove in one piece and breaks into small pieces if someone tries to peel the label. Ideal for when a high level of security is required.
Features and Benefits
Label is designed to fracture easily to prevent the whole label to be removed
Supplied on card for easy peel and removal
Material: Self Adhesive PE Destruct
High-quality printed labels, ideal for conformance and security labelling
Typical Applications:
Can be used for various applications which can include
Health and safety
Medical security
Quality Assurance (inspection labelling)
Laboratory
Electrical
Manufacturing
Biotech
FAQs
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.
EGP 1,881.29
EGP 1,881.29 1 Bag of 180 (ex VAT)
1
EGP 1,881.29
EGP 1,881.29 1 Bag of 180 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Red
Background Colour
White
Pack Quantity
180
Length
38mm
Width
12.7mm
Text Message
Guarantee Broken
Country of Origin
United Kingdom
Product details
Fracturing Tamper Proof Adhesive Security Labels
RS Pro self-adhesive vinyl film labels (also called stickers) with clear pre-printed text. Once applied, these labels stick to most smooth surfaces and cannot be removed without fracturing. These adhesive labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3767 – GUARANTEE VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3773 – CALIBRATION VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3789 – CALIBRATION VOID IF BROKEN, diameter 19 mm
445-4142 – Q.A.SEAL, diameter 16 mm
450-6372 – GUARANTEE VOID IF SEAL BROKEN, diameter 19 mm
What are fracturing labels?
Fracturing labels are a type of security label which has tamper-proof features. These labels are virtually impossible to remove in one piece and breaks into small pieces if someone tries to peel the label. Ideal for when a high level of security is required.
Features and Benefits
Label is designed to fracture easily to prevent the whole label to be removed
Supplied on card for easy peel and removal
Material: Self Adhesive PE Destruct
High-quality printed labels, ideal for conformance and security labelling
Typical Applications:
Can be used for various applications which can include
Health and safety
Medical security
Quality Assurance (inspection labelling)
Laboratory
Electrical
Manufacturing
Biotech
FAQs
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.