Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
Silver
Pack Quantity
140
Length
38mm
Width
15mm
Text Message
Calibrated
Country of Origin
United Kingdom
Product details
Write-On Metallised Aluminium Foil Pre-printed Labels
RS Pro soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3593 - Tested
445-3600 - Calibrated
445-3616 – Serial No
445-3638 – Serviced By
445-3644 – Do Not Use
445-3650 – INSPECTED BY
445-3666 – Equipment Not To Be Used
Features and Benefits
Material: self-adhesive aluminium foil
Acrylic pressure sensitive adhesive
Suitable for harsh environments
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Excellent adhesion on a wide variety of substrates
Typical Applications:
Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical
Food trades
Production
Laboratory
Electrical
Manufacturing
Biotech
Industrial
Warehouse
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

EGP 1,635.77
EGP 1,635.77 1 Bag of 140 (ex VAT)
1
EGP 1,635.77
EGP 1,635.77 1 Bag of 140 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
Silver
Pack Quantity
140
Length
38mm
Width
15mm
Text Message
Calibrated
Country of Origin
United Kingdom
Product details
Write-On Metallised Aluminium Foil Pre-printed Labels
RS Pro soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3593 - Tested
445-3600 - Calibrated
445-3616 – Serial No
445-3638 – Serviced By
445-3644 – Do Not Use
445-3650 – INSPECTED BY
445-3666 – Equipment Not To Be Used
Features and Benefits
Material: self-adhesive aluminium foil
Acrylic pressure sensitive adhesive
Suitable for harsh environments
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Excellent adhesion on a wide variety of substrates
Typical Applications:
Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical
Food trades
Production
Laboratory
Electrical
Manufacturing
Biotech
Industrial
Warehouse
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.
