RS PRO AC/DC Adapter

RS Stock No.: 770-2823Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+50°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

500kh

Minimum Temperature

0°C

Line Regulation Range

±1%

Energy Efficiency Level

V

Country of Origin

China

Product details

RS Pro Desktop Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Commonly used as laptop chargers, these power supplies feature a C8 connector socket on the boxed unit, also known as the figure 8 adapter. All models are highly reliable and excellent quality.

Features and Benefits

• AC inlet C8 socket
• Compact and lightweight plastic case
• Meets CE and UL standards
• Significantly less heat than other PSU's
• ErP Compliant
• UK Plug

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

No, the main application would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• Cameras
• Lamps and Lights
• Air Conditioners

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Approvals

CE and UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+50°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

500kh

Minimum Temperature

0°C

Line Regulation Range

±1%

Energy Efficiency Level

V

Country of Origin

China

Product details

RS Pro Desktop Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Commonly used as laptop chargers, these power supplies feature a C8 connector socket on the boxed unit, also known as the figure 8 adapter. All models are highly reliable and excellent quality.

Features and Benefits

• AC inlet C8 socket
• Compact and lightweight plastic case
• Meets CE and UL standards
• Significantly less heat than other PSU's
• ErP Compliant
• UK Plug

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

No, the main application would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• Cameras
• Lamps and Lights
• Air Conditioners

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Approvals

CE and UL

You may be interested in