RS PRO AC Motor, 15 kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

RS Stock No.: 187-9897Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Supply Voltage

400 V

Phase

3

Output Speed

2945 RPM

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

42k6

Shaft Length

110mm

Width

349.5 Dia.mm

Maximum Output Torque

48.64 nm

Current Rating

26.9 A

Dimensions

349.5 (Dia.) x 561 mm

Bearing Type

Drive End, Non Drive End

Depth

561mm

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 108,272.86

EGP 108,272.86 Each (ex VAT)

RS PRO AC Motor, 15 kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

EGP 108,272.86

EGP 108,272.86 Each (ex VAT)

RS PRO AC Motor, 15 kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Supply Voltage

400 V

Phase

3

Output Speed

2945 RPM

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

42k6

Shaft Length

110mm

Width

349.5 Dia.mm

Maximum Output Torque

48.64 nm

Current Rating

26.9 A

Dimensions

349.5 (Dia.) x 561 mm

Bearing Type

Drive End, Non Drive End

Depth

561mm

Country of Origin

Turkey