Technical Document
Specifications
Brand
RS ProExternal Height
800 mm
External Width
600 mm
External Depth
260mm
Body Material
ABS
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
No
Colour
Grey
Application
Electrical
External Mounting Type
Bracket
For Protection Of
Electrical Equipments
Standards Met
RoHS Compliant
Distrelec Product Id
30425884
Fixing Kit
Yes
Internal Mounting Type
Panel
Country of Origin
Turkey
Product details
RS Pro IP65 ABS Wall Boxes
From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Material: ABS Plastic
• IP65 rating
• Lockable
• 200° door opening
• Easy to use, including removal of the door
Benefits of ABS
ABS will give the wallbox a smooth, high floss finish, accompanied by excellent insulation properties. One of the key features of ABS would be its great resistance to chemical corrosion. Although not completely impervious, an ABS enclosure would withstand chemicals and other harmful liquids up to a better standard than metal.
How much protection can these wall mount boxes provide?
This entire range of boxes are rated at IP65. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency from low pressure jets of water.
If using this enclosure as a storage box, what is supplied?
Each steel wall box comes standard with a screw mounted back plate. Also included are fixing brackets for simple and efficient wall mounting. It is recommended to inspect the surface before hand, to ensure it will be able to hold both a plastic box and its contents.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
EGP 69,988.79
EGP 69,988.79 Each (ex VAT)
1
EGP 69,988.79
EGP 69,988.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
800 mm
External Width
600 mm
External Depth
260mm
Body Material
ABS
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
No
Colour
Grey
Application
Electrical
External Mounting Type
Bracket
For Protection Of
Electrical Equipments
Standards Met
RoHS Compliant
Distrelec Product Id
30425884
Fixing Kit
Yes
Internal Mounting Type
Panel
Country of Origin
Turkey
Product details
RS Pro IP65 ABS Wall Boxes
From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Material: ABS Plastic
• IP65 rating
• Lockable
• 200° door opening
• Easy to use, including removal of the door
Benefits of ABS
ABS will give the wallbox a smooth, high floss finish, accompanied by excellent insulation properties. One of the key features of ABS would be its great resistance to chemical corrosion. Although not completely impervious, an ABS enclosure would withstand chemicals and other harmful liquids up to a better standard than metal.
How much protection can these wall mount boxes provide?
This entire range of boxes are rated at IP65. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency from low pressure jets of water.
If using this enclosure as a storage box, what is supplied?
Each steel wall box comes standard with a screw mounted back plate. Also included are fixing brackets for simple and efficient wall mounting. It is recommended to inspect the surface before hand, to ensure it will be able to hold both a plastic box and its contents.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.