RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 130 x 68 x 25mm
RS Stock No.: 198-1363Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
130 mm
External Width
68 mm
External Height
25 mm
Integral Battery Compartment
Yes
IP Rating
IP65
External Dimensions
130 x 68 x 25mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 954.40
EGP 954.40 Each (ex VAT)
RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 130 x 68 x 25mm
1
EGP 954.40
EGP 954.40 Each (ex VAT)
RS PRO ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 130 x 68 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
130 mm
External Width
68 mm
External Height
25 mm
Integral Battery Compartment
Yes
IP Rating
IP65
External Dimensions
130 x 68 x 25mm
Country of Origin
Taiwan, Province Of China