RS PRO ABS Cover for Use with Enclosures, 19.95 x 57.2 x 6.5mm
RS Stock No.: 360-031Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cover
Length
19.95mm
For Use With
Enclosures
Width
57.2mm
Material
ABS
Dimensions
19.95 x 57.2 x 6.5mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO ABS Cover for Use with Enclosures, 19.95 x 57.2 x 6.5mm
1
P.O.A.
RS PRO ABS Cover for Use with Enclosures, 19.95 x 57.2 x 6.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cover
Length
19.95mm
For Use With
Enclosures
Width
57.2mm
Material
ABS
Dimensions
19.95 x 57.2 x 6.5mm
Country of Origin
Poland