RS PRO A2 304 Stainless Steel Mudguard Washers, M10
RS Stock No.: 660-4623Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Mudguard
Inside Diameter
10.50mm
Outside Diameter
35.0mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Thickness
1.50mm
Product details
A2 Stainless Steel
A2 Stainless Steel Metric Size Wide Flange Washers
Stock information temporarily unavailable.
EGP 1,695.23
EGP 1,695.23 1 Bag of 50 (ex VAT)
RS PRO A2 304 Stainless Steel Mudguard Washers, M10
1
EGP 1,695.23
EGP 1,695.23 1 Bag of 50 (ex VAT)
RS PRO A2 304 Stainless Steel Mudguard Washers, M10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Mudguard
Inside Diameter
10.50mm
Outside Diameter
35.0mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Thickness
1.50mm
Product details
A2 Stainless Steel
A2 Stainless Steel Metric Size Wide Flange Washers