RS PRO A/V Connector Adapter, Male SCART to Female 3 x RCA

RS Stock No.: 266-2225Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

SCART

Converts To Gender

Female

Converts To Type

3 x RCA

Type

Audio

End 1

Male SCART (1)

End 2

Female RCA (3)

End 1 Number of Connectors

1

End 2 Number of Connectors

3

Body Orientation

Straight

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

EGP 403.32

EGP 403.32 Each (ex VAT)

RS PRO A/V Connector Adapter, Male SCART to Female 3 x RCA

EGP 403.32

EGP 403.32 Each (ex VAT)

RS PRO A/V Connector Adapter, Male SCART to Female 3 x RCA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

SCART

Converts To Gender

Female

Converts To Type

3 x RCA

Type

Audio

End 1

Male SCART (1)

End 2

Female RCA (3)

End 1 Number of Connectors

1

End 2 Number of Connectors

3

Body Orientation

Straight

Colour

Black

Country of Origin

China