RS PRO 9V PP3 Battery Holder, Coil Spring Contact
RS Stock No.: 185-4731Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
9V PP3
Number of Cells
1
Mount
Wire Lead
Type
Battery Holder
Dimensions
68.3 x 66.3 x 33.3mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Brass
Country of Origin
China
Stock information temporarily unavailable.
EGP 183.69
EGP 183.69 Each (ex VAT)
RS PRO 9V PP3 Battery Holder, Coil Spring Contact
1
EGP 183.69
EGP 183.69 Each (ex VAT)
RS PRO 9V PP3 Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
9V PP3
Number of Cells
1
Mount
Wire Lead
Type
Battery Holder
Dimensions
68.3 x 66.3 x 33.3mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Brass
Country of Origin
China