RS PRO 92dB Through Hole Continuous Piezo Buzzer, 42.5 (Dia.) x H33.0mm, 6V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x H33.0mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
13mA
Country of Origin
China
EGP 1,569.96
EGP 1,569.96 Each (ex VAT)
1
EGP 1,569.96
EGP 1,569.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x H33.0mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
13mA
Country of Origin
China