RS PRO 910mm Black/Yellow Cable Cover in Rubber, Thermoplastic, 46mm Inside dia.

RS Stock No.: 136-5420Brand: RS PRODistrelec Article No.: 30403916
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

46mm

Length

910mm

Internal Dimensions

910 x 52mm

Width

500 mm

Colour

Black/Yellow

Material

Rubber, Thermoplastic

Number of Channels

3

Standards Met

BS EN 60670-1:2005

Distrelec Product Id

30403916

Country of Origin

China

Product details

RS PRO Heavy-Duty Cable Protectors

RS PRO range of lightweight rubber cable protectors designed to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood. By installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. It also stops people from tripping over them making environments more safer.
Options include:
136-5423 - cable cover dual 2 channels
136-5420 - cable cover dual 3 channels
136-5422 - cable cover dual 5 channels

Heavy duty cable protection will allow forklift vehicles to drive over the cable ramps without damaging the wire.

Features and Benefits:

• Weather and skid proof
• Black base and yellow cover provide good visibility
• High -strength cable groves, can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant
• Made of rubber and polypropylene (PP)
• Rigid straight element

Typical Applications

Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
The heavy duty cable protector is not suitable for use with heavy road crossing traffic.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

EGP 45,931.38

EGP 45,931.38 Each (ex VAT)

RS PRO 910mm Black/Yellow Cable Cover in Rubber, Thermoplastic, 46mm Inside dia.

EGP 45,931.38

EGP 45,931.38 Each (ex VAT)

RS PRO 910mm Black/Yellow Cable Cover in Rubber, Thermoplastic, 46mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

46mm

Length

910mm

Internal Dimensions

910 x 52mm

Width

500 mm

Colour

Black/Yellow

Material

Rubber, Thermoplastic

Number of Channels

3

Standards Met

BS EN 60670-1:2005

Distrelec Product Id

30403916

Country of Origin

China

Product details

RS PRO Heavy-Duty Cable Protectors

RS PRO range of lightweight rubber cable protectors designed to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood. By installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. It also stops people from tripping over them making environments more safer.
Options include:
136-5423 - cable cover dual 2 channels
136-5420 - cable cover dual 3 channels
136-5422 - cable cover dual 5 channels

Heavy duty cable protection will allow forklift vehicles to drive over the cable ramps without damaging the wire.

Features and Benefits:

• Weather and skid proof
• Black base and yellow cover provide good visibility
• High -strength cable groves, can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant
• Made of rubber and polypropylene (PP)
• Rigid straight element

Typical Applications

Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
The heavy duty cable protector is not suitable for use with heavy road crossing traffic.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.