RS PRO 910mm Black/Yellow Cable Cover in Rubber, Thermoplastic, 34mm Inside dia.

Technical Document
Specifications
Brand
RS ProInside Diameter
34mm
Length
910mm
Internal Dimensions
910 mm x 34mm
Width
500 mm
Colour
Black/Yellow
Material
Rubber, Thermoplastic
Number of Channels
5
Country of Origin
China
Product details
RS PRO Heavy-Duty Cable Protectors
RS PRO range of lightweight rubber cable protectors designed to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood. By installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. It also stops people from tripping over them making environments more safer.
Options include:
136-5423 - cable cover dual 2 channels
136-5420 - cable cover dual 3 channels
136-5422 - cable cover dual 5 channels
Heavy duty cable protection will allow forklift vehicles to drive over the cable ramps without damaging the wire.
Features and Benefits:
• Weather and skid proof
• Black base and yellow cover provide good visibility
• High -strength cable groves, can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant
• Made of rubber and polypropylene (PP)
• Rigid straight element
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
The heavy duty cable protector is not suitable for use with heavy road crossing traffic.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
EGP 42,227.52
EGP 42,227.52 Each (ex VAT)
1
EGP 42,227.52
EGP 42,227.52 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
34mm
Length
910mm
Internal Dimensions
910 mm x 34mm
Width
500 mm
Colour
Black/Yellow
Material
Rubber, Thermoplastic
Number of Channels
5
Country of Origin
China
Product details
RS PRO Heavy-Duty Cable Protectors
RS PRO range of lightweight rubber cable protectors designed to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood. By installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. It also stops people from tripping over them making environments more safer.
Options include:
136-5423 - cable cover dual 2 channels
136-5420 - cable cover dual 3 channels
136-5422 - cable cover dual 5 channels
Heavy duty cable protection will allow forklift vehicles to drive over the cable ramps without damaging the wire.
Features and Benefits:
• Weather and skid proof
• Black base and yellow cover provide good visibility
• High -strength cable groves, can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant
• Made of rubber and polypropylene (PP)
• Rigid straight element
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
The heavy duty cable protector is not suitable for use with heavy road crossing traffic.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.