RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 137-957Brand: RS PRODistrelec Article No.: 30405264
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

1A

Housing Material

Metal

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
EGP 188.60Each (In a Pack of 5) (ex VAT)
9 Way IDC D-sub Connector, Socket, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 948.50

EGP 189.70 Each (In a Pack of 5) (ex VAT)

RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

EGP 948.50

EGP 189.70 Each (In a Pack of 5) (ex VAT)

RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
EGP 188.60Each (In a Pack of 5) (ex VAT)
9 Way IDC D-sub Connector, Socket, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

1A

Housing Material

Metal

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
EGP 188.60Each (In a Pack of 5) (ex VAT)
9 Way IDC D-sub Connector, Socket, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)