RS PRO 8Ω 0.1W Miniature Speaker 31.8mm Dia. , 5.5mm Lead Length, 31.8 (Dia.) x 15mm
RS Stock No.: 767-5377Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
95dB
Tone Type
Sine Wave
Rated Power
0.1W
Lead Length
5.5mm
Dimensions
31.8 (Dia.) x 15mm
Diameter
31.8mm
Height
15mm
Product details
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate
Stock information temporarily unavailable.
EGP 277.90
EGP 277.90 Each (ex VAT)
RS PRO 8Ω 0.1W Miniature Speaker 31.8mm Dia. , 5.5mm Lead Length, 31.8 (Dia.) x 15mm
Select packaging type
Standard
1
EGP 277.90
EGP 277.90 Each (ex VAT)
RS PRO 8Ω 0.1W Miniature Speaker 31.8mm Dia. , 5.5mm Lead Length, 31.8 (Dia.) x 15mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
95dB
Tone Type
Sine Wave
Rated Power
0.1W
Lead Length
5.5mm
Dimensions
31.8 (Dia.) x 15mm
Diameter
31.8mm
Height
15mm
Product details
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate