RS PRO 885mm Aluminium Scafolding & Work Platform

RS Stock No.: 285-143Brand: RS PRO
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

RS Pro

Platform Height

0.89m

Maximum Load

150kg

Material

Aluminium

Number of Treads

4

Weight

5.2kg

Country of Origin

Italy

EGP 37,092.46

EGP 37,092.46 Each (ex VAT)

RS PRO 885mm Aluminium Scafolding & Work Platform

EGP 37,092.46

EGP 37,092.46 Each (ex VAT)

RS PRO 885mm Aluminium Scafolding & Work Platform

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Platform Height

0.89m

Maximum Load

150kg

Material

Aluminium

Number of Treads

4

Weight

5.2kg

Country of Origin

Italy