RS PRO 880mm Aluminium Work Platform

RS Stock No.: 259-5110Brand: RS PRO
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

RS Pro

Platform Height

880mm

Maximum Load

150kg

Material

Aluminium

Number of Treads

2

Weight

14kg

Country of Origin

China

Stock information temporarily unavailable.

EGP 60,569.19

EGP 60,569.19 Each (ex VAT)

RS PRO 880mm Aluminium Work Platform

EGP 60,569.19

EGP 60,569.19 Each (ex VAT)

RS PRO 880mm Aluminium Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Platform Height

880mm

Maximum Load

150kg

Material

Aluminium

Number of Treads

2

Weight

14kg

Country of Origin

China