RS PRO 830 mm Alloy Steel Bolt Cutter

RS Stock No.: 771-9231Brand: RS PROIMPA: 616684
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

RS Pro

Overall Length

830 mm

Cutting Capacity

12 mm

Material

Alloy Steel

Country of Origin

Turkey

You may be interested in
RS PRO 900 mm Steel Bolt Cutter
EGP 29,706.45Each (ex VAT)
Stock information temporarily unavailable.

EGP 26,209.06

EGP 26,209.06 Each (ex VAT)

RS PRO 830 mm Alloy Steel Bolt Cutter

EGP 26,209.06

EGP 26,209.06 Each (ex VAT)

RS PRO 830 mm Alloy Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 900 mm Steel Bolt Cutter
EGP 29,706.45Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Overall Length

830 mm

Cutting Capacity

12 mm

Material

Alloy Steel

Country of Origin

Turkey

You may be interested in
RS PRO 900 mm Steel Bolt Cutter
EGP 29,706.45Each (ex VAT)