Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
611
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Contact Material
Brass
Contact Plating
Silver
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.
EGP 544.42
EGP 544.42 Each (ex VAT)
1
EGP 544.42
EGP 544.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
611
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Contact Material
Brass
Contact Plating
Silver
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.