RS PRO 6V NiCd Rechargeable D Battery Pack, 8Ah - Pack of 1
RS Stock No.: 204-2746Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
10
Capacity
8Ah
Terminal Type
Tags
Size
D
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 11,642.39
EGP 11,642.39 Each (ex VAT)
RS PRO 6V NiCd Rechargeable D Battery Pack, 8Ah - Pack of 1
1
EGP 11,642.39
EGP 11,642.39 Each (ex VAT)
RS PRO 6V NiCd Rechargeable D Battery Pack, 8Ah - Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
10
Capacity
8Ah
Terminal Type
Tags
Size
D
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
United Kingdom