RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

RS Stock No.: 917-2359Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

6m

Tube Outside Diameter

10mm

Connector

BSPT 1/4" Male

Colour

Blue

Tube Inside Diameter

6.5mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

44

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Country of Origin

United Kingdom

You may be interested in

EGP 8,091.22

EGP 8,091.22 Each (ex VAT)

RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

EGP 8,091.22

EGP 8,091.22 Each (ex VAT)

RS PRO 6m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

6m

Tube Outside Diameter

10mm

Connector

BSPT 1/4" Male

Colour

Blue

Tube Inside Diameter

6.5mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

44

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Country of Origin

United Kingdom

You may be interested in