RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse

RS Stock No.: 278-0340Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

32.2mm

Operating Temperature Range

-25 → +85°C

Depth

62mm

Dimensions

62 x 32.2 x 28mm

Height

28mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,258.19

EGP 1,258.19 Each (ex VAT)

RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse

EGP 1,258.19

EGP 1,258.19 Each (ex VAT)

RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

32.2mm

Operating Temperature Range

-25 → +85°C

Depth

62mm

Dimensions

62 x 32.2 x 28mm

Height

28mm

Country of Origin

China