RS PRO 6.8kΩ Metal Film Resistor 0.6W ±0.5%

RS Stock No.: 174-2892Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

6.8kΩ

Power Rating

0.6W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0623

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

EGP 574.00

EGP 5.74 Each (In a Pack of 100) (ex VAT)

RS PRO 6.8kΩ Metal Film Resistor 0.6W ±0.5%
Select packaging type

EGP 574.00

EGP 5.74 Each (In a Pack of 100) (ex VAT)

RS PRO 6.8kΩ Metal Film Resistor 0.6W ±0.5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

6.8kΩ

Power Rating

0.6W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0623

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C