RS PRO 67W LED Batten Light, 220 → 240 V Batten Twin Batten, 1 Lamp , 1800mm Long, IP20

RS Stock No.: 231-8168Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Batten Type

Single

Type

Twin Batten

Length

1800mm

Width

58mm

Luminosity

8000lm

Depth

65mm

Wattage

67W

Number of Lamps

1

Colour Tone

Cool White, Daylight, Warm White

Lamp Type

LED

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,332.09

EGP 8,332.09 Each (ex VAT)

RS PRO 67W LED Batten Light, 220 → 240 V Batten Twin Batten, 1 Lamp , 1800mm Long, IP20

EGP 8,332.09

EGP 8,332.09 Each (ex VAT)

RS PRO 67W LED Batten Light, 220 → 240 V Batten Twin Batten, 1 Lamp , 1800mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Batten Type

Single

Type

Twin Batten

Length

1800mm

Width

58mm

Luminosity

8000lm

Depth

65mm

Wattage

67W

Number of Lamps

1

Colour Tone

Cool White, Daylight, Warm White

Lamp Type

LED

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Standards Met

BS EN 60598, CE

Country of Origin

China