RS PRO, 66.4 x 41.1 x 4.9mm, Flame Resistant ABS DIN Rail Enclosure

RS Stock No.: 336-872Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Flame Resistant ABS

DIN Rail Type

Enclosure

Length

66.4mm

Width

41.1mm

Dimensions

66.4 x 41.1 x 4.9mm

Height

4.9mm

Colour

Light Grey

Country of Origin

Poland

EGP 64.19

EGP 64.19 Each (ex VAT)

RS PRO, 66.4 x 41.1 x 4.9mm, Flame Resistant ABS DIN Rail Enclosure

EGP 64.19

EGP 64.19 Each (ex VAT)

RS PRO, 66.4 x 41.1 x 4.9mm, Flame Resistant ABS DIN Rail Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Material

Flame Resistant ABS

DIN Rail Type

Enclosure

Length

66.4mm

Width

41.1mm

Dimensions

66.4 x 41.1 x 4.9mm

Height

4.9mm

Colour

Light Grey

Country of Origin

Poland