RS PRO 66085 Series Threaded Flow Regulator, 1/2 in Female Inlet Port, 1/2in Tube Inlet Port x 1/2 in Female Outlet Port

RS Stock No.: 231-2712Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Type

Uni-directional Flow Regulator

Inlet Port Type

Threaded

Tube Inlet Port

1/2in

Threaded Inlet Port

1/2 in Female

Manufacturer Series

66085

Threaded Outlet Port

1/2 in Female

Country of Origin

Italy

EGP 54,331.66

EGP 27,165.83 Each (In a Pack of 2) (ex VAT)

RS PRO 66085 Series Threaded Flow Regulator, 1/2 in Female Inlet Port, 1/2in Tube Inlet Port x 1/2 in Female Outlet Port

EGP 54,331.66

EGP 27,165.83 Each (In a Pack of 2) (ex VAT)

RS PRO 66085 Series Threaded Flow Regulator, 1/2 in Female Inlet Port, 1/2in Tube Inlet Port x 1/2 in Female Outlet Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Uni-directional Flow Regulator

Inlet Port Type

Threaded

Tube Inlet Port

1/2in

Threaded Inlet Port

1/2 in Female

Manufacturer Series

66085

Threaded Outlet Port

1/2 in Female

Country of Origin

Italy