Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 508-3319Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C