Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 277-3910Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PBT

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Quick Connect, Solder

International Protection Rating

IP20

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 265,650.00

EGP 265.65 Each (In a Bag of 1000) (ex VAT)

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

EGP 265,650.00

EGP 265.65 Each (In a Bag of 1000) (ex VAT)

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PBT

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Quick Connect, Solder

International Protection Rating

IP20

Country of Origin

Romania