RS PRO 600mm Spirit Level

Technical Document
Specifications
Brand
RS ProLevel Type
Straight
Length
600mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m
Pocket Level
No
Dimensions
600 x 23.5 x 50mm
Height
50mm
Width
23.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO High Impact Spirit Level
Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level
RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
- Sturdy design with strong non-magnetic base
- Electrostatic powder coating
- Frame constructed from aluminium
- 2 Vials – horizontal and vertical
- Accuracy ±0.5 mm/m
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.
EGP 3,411.31
EGP 3,411.31 Each (ex VAT)
1
EGP 3,411.31
EGP 3,411.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLevel Type
Straight
Length
600mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m
Pocket Level
No
Dimensions
600 x 23.5 x 50mm
Height
50mm
Width
23.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO High Impact Spirit Level
Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level
RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
- Sturdy design with strong non-magnetic base
- Electrostatic powder coating
- Frame constructed from aluminium
- 2 Vials – horizontal and vertical
- Accuracy ±0.5 mm/m
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.