RS PRO 6 Pole Miniature Din Socket, 1A, 100 V ac, Female, Panel Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Connector Size
Miniature
Termination Method
Crimp
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
MDR
Housing Material
PBT
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
EGP 362.20
EGP 72.44 Each (In a Pack of 5) (ex VAT)
5
EGP 362.20
EGP 72.44 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Connector Size
Miniature
Termination Method
Crimp
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
MDR
Housing Material
PBT
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China