RS PRO 6-Piece Punch Set
RS Stock No.: 467-6572Brand: RS PRO

Technical Document
Specifications
Product details
Rivet punch and centre punch set, 6-piece
Polished cone
Octagonal grip shank, Ø 10 mm, gold painted
Tool length 120 mm
Comes in plastic holder
Tools forged from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7255
Stock information temporarily unavailable.
EGP 2,613.69
EGP 2,613.69 Each (ex VAT)
RS PRO 6-Piece Punch Set
1
EGP 2,613.69
EGP 2,613.69 Each (ex VAT)
RS PRO 6-Piece Punch Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Rivet punch and centre punch set, 6-piece
Polished cone
Octagonal grip shank, Ø 10 mm, gold painted
Tool length 120 mm
Comes in plastic holder
Tools forged from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7255