RS PRO 6 Drawer Storage Unit, Plastic, 208mm x 325mm x 90mm, Black

Technical Document
Specifications
Brand
RS ProDrawers
6
Case Material
Plastic
Height
208mm
Width
325mm
Depth
90mm
Transparent Drawers
Yes
Drawer Material
Plastic
Tilt Drawers
Yes
Colour
Black
Wall Mounted
No
Country of Origin
United Kingdom
Product details
RS Interlocking Cabinets with Tilt and Pull Drawers
The RS interlocking cabinets allow you to create your own solution to your storage needs. The cabinets come with 4, 6 and 8 tilt drawers and a 16 unit version with pull drawers. You can build them to any size and combination giving you a modular, extendable workspace.
Features and Benefits
• A range of interlocking cabinets suitable for use in the workshop, garage, shed or home
• Tilting drawers are ideal for storing small parts such as fasteners and small components
• The cabinet can interlock on all sides, so it can easily be modularly extended
• Made from tough and durable plastic
• Lightweight
EGP 3,102.65
EGP 3,102.65 Each (ex VAT)
1
EGP 3,102.65
EGP 3,102.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
6
Case Material
Plastic
Height
208mm
Width
325mm
Depth
90mm
Transparent Drawers
Yes
Drawer Material
Plastic
Tilt Drawers
Yes
Colour
Black
Wall Mounted
No
Country of Origin
United Kingdom
Product details
RS Interlocking Cabinets with Tilt and Pull Drawers
The RS interlocking cabinets allow you to create your own solution to your storage needs. The cabinets come with 4, 6 and 8 tilt drawers and a 16 unit version with pull drawers. You can build them to any size and combination giving you a modular, extendable workspace.
Features and Benefits
• A range of interlocking cabinets suitable for use in the workshop, garage, shed or home
• Tilting drawers are ideal for storing small parts such as fasteners and small components
• The cabinet can interlock on all sides, so it can easily be modularly extended
• Made from tough and durable plastic
• Lightweight