RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

RS Stock No.: 144-4290Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Width

8.5mm

Length

26.2mm

Depth

12mm

Material

Nylon 66

Stock information temporarily unavailable.

EGP 245.65

EGP 49.13 Each (In a Pack of 5) (ex VAT)

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

EGP 245.65

EGP 49.13 Each (In a Pack of 5) (ex VAT)

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Width

8.5mm

Length

26.2mm

Depth

12mm

Material

Nylon 66