RS PRO, 5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8460Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

Stock information temporarily unavailable.

EGP 84.75

EGP 84.75 Each (ex VAT)

RS PRO, 5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

EGP 84.75

EGP 84.75 Each (ex VAT)

RS PRO, 5mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)